The SN74LS273N is a commercial-grade logic IC with 8 D flip-flop stages. It operates within a temperature range of 0 to 70 degrees Celsius. The device features a 20-pin DIP package and a nominal supply voltage of 5 volts. It is designed for use in digital logic applications and is suitable for commercial environments.
AMD SN74LS273N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD SN74LS273N to view detailed technical specifications.
No datasheet is available for this part.