The XAZU2EG-1SFVC784I is an automotive-grade Zynq UltraScale+ MPSoC (Multi-Processor System-on-Chip) featuring 103,320 logic cells. It is built on 20nm technology and incorporates a quad-core ARM Cortex-A53 application processor and a dual-core ARM Cortex-R5 real-time processor. This device is designed for high-performance automotive applications and operates at a VCCINT voltage of 0.85V.
AMD XAZU2EG-1SFVC784I technical specifications.
| Logic Cells | 103320cells |
| Voltage - Supply | 0.85V |
| Operating Temperature | -40 to 100°C |
| Technology Node | 20nm |
| Number of I/O | 252pins |
| Automotive Qualification | AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for AMD XAZU2EG-1SFVC784I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.