AMD Ryzen 7 2700; # of CPU Cores: 8; # of Threads: 16; Base Clock: 3.2GHz; Max Boost Clock: Up to 4.1GHz; Total L1 Cache: 768KB; Total L2 Cache: 4MB; Total L3 Cache: 16MB; Unlocked: Yes; CMOS: 12nm FinFET; Package: AM4; PCI Express® Version: PCIe 3.0 x16; Thermal Solution PIB: Wraith Spire with RGB LED; Thermal Solution MPK: Wraith Spire; Default TDP / TDP: 65W; Max Temps: 95°C; *OS Support: Windows 10 - 64-Bit Edition, RHEL x86 64-Bit, Ubuntu x86 64-Bit *Operating System (OS) support will vary by manufacturer.; System Memory Specification: Up to 2933MHz; System Memory Type: DDR4; Memory Channels: 2; Graphics Model: Discrete Graphics Card Required
Quick Jump:
Technical Specifications
AMD YD2700BBM88AF technical specifications.
Compliance
REACH
unknown
Military Spec
False
Datasheet
AMD YD2700BBM88AF Datasheet
Download the complete datasheet for AMD YD2700BBM88AF to view detailed technical specifications.