
American Beauty 10519 technical specifications.
| Color | Black |
| Cord Length | 6foot |
| Length | 6foot |
| Mount | External |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 10519 to view detailed technical specifications.
No datasheet is available for this part.