GENERAL PURPOSE INDUSTRIAL SOLDER POT; Body Material:Cast Iron Crucible; Features:Heating Time, Full Pot to 850 F (454 C) - 25 minutes; Wide Lipped Design; Heat Control; Internal, Removable Dross Skimmer; 7A Fuse; Output Power:600W ;RoHS Compliant: Yes
American Beauty 600 technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 350°C |
| Mount | Solder |
| Output Power | 600W |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 120V |
| Weight | 4.082331kg |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 600 to view detailed technical specifications.
No datasheet is available for this part.
