Single Color LED, Green, Water Clear, 1mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
American Bright Optoelectronics BL-HG836G-TRB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Bright Optoelectronics BL-HG836G-TRB to view detailed technical specifications.
No datasheet is available for this part.