Slide Bx - Twn Insltd Wr frls AWG; 50-2x22 Or, 2x14 Bl; 100-2x20 Wt, 2x18 Y, 2x16 R
American Electrical 1627050T technical specifications.
| Color | Multiple |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Plastic |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 1627050T to view detailed technical specifications.
No datasheet is available for this part.