
American Electrical 19200-11 technical specifications.
| Current | 16A |
| Lead Free | Lead Free |
| Series | SD1 |
| Type | Switch |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 19200-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.