American Electrical 2543100 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | 600 |
| Current Rating | 32A |
| Fuse Size | 0.406" Dia x 1.5" L (10.3mm x 38.1mm) |
| Height | 81mm |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | ASK 4 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 2543100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.