American Electrical 2561100 technical specifications.
| Current Rating | 50A |
| Fuse Size | 0.406" Dia x 1.5" L (10.3mm x 38.1mm) |
| Height | 94mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | ASK 6 |
| Termination | Screw |
| Voltage | 600V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 2561100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.