
American Electrical C1A1P-80VDC technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Height | 93mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 80V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical C1A1P-80VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
