American Electrical C1A2P technical specifications.
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 1A |
| Height | 93mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Packaging | Tray |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical C1A2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.