
American Electrical C50A2P-GFI technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 50A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for American Electrical C50A2P-GFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.