Electromechanical Relay 12VDC 160Ohm 6A 4PDT(21.2x27.5x35.6)mm Plug-In Industrial Relay
American Electrical D4-2014-23-1012-WTL technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| Termination Style | Solder |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Coil Current | 75mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 24V |
| Max Power Rating | 1.5kVA |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for American Electrical D4-2014-23-1012-WTL to view detailed technical specifications.
No datasheet is available for this part.