This 4PDT industrial relay has a maximum current rating of 6A and can handle AC switching voltages up to 250V. The relay's coil resistance is 158 ohms and has a maximum power rating of 1.5kVA. It is designed for plug-in mounting and operates within a temperature range of -40°C to 55°C.
American Electrical D4-2014-23-5024-WTL technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| Termination Style | Solder |
| Number of Terminals | 14 |
| AC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 158Ohm |
| Maximum DC Switching Voltage | 24V |
| Max Power Rating | 1.5kVA |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for American Electrical D4-2014-23-5024-WTL to view detailed technical specifications.
No datasheet is available for this part.