
American Electrical JB-FT10 technical specifications.
| Color | Grey |
| Material | Plastic, Polycarbonate |
| Mount | Through Hole |
| Packaging | Box |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for American Electrical JB-FT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.