American Power Devices 1N4693 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Power Devices 1N4693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.