American Power Devices 1N4735D technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Power Devices 1N4735D to view detailed technical specifications.
No datasheet is available for this part.