The 1N4742A is a silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It features an axial lead package with a JEDEC package code of DO-41. This unidirectional diode is suitable for a variety of applications.
American Power Devices 1N4742A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Power Devices 1N4742A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.