
American Power Devices 1N821 technical specifications.
| Package/Case | DO-204AA |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for American Power Devices 1N821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
