
American Power Devices 1N936 technical specifications.
| Package/Case | DO-204AH |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Zener Voltage | 9.45V |
| RoHS | Not Compliant |
Download the complete datasheet for American Power Devices 1N936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.