American Technical Ceramics 0402WL1R0JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.27 |
| Tolerance | 5 |
| Package Width | 0.76 |
| Package Height | 0.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.001 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 1.36 |
| Test Frequency | 250 |
| Self Resonance Frequency | 12700 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics 0402WL1R0JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.