American Technical Ceramics 0402WL5R1J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.27mm |
| Height | 0.61mm |
| Product Depth | 0.76mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 0402WL5R1J to view detailed technical specifications.
No datasheet is available for this part.