American Technical Ceramics 05002-390NKZC technical specifications.
| Capacitance | 39pF |
| Voltage | 150VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 150VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 05002-390NKZC to view detailed technical specifications.
No datasheet is available for this part.