This 82pF ceramic chip capacitor is rated for 150VDC with a 2% tolerance. It features a BP dielectric and is constructed with a flat, ceramic chip design. The capacitor is available in a 0603 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
American Technical Ceramics 05002-820NGMC technical specifications.
| Capacitance | 82pF |
| Voltage | 150VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 150VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.91(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for American Technical Ceramics 05002-820NGMC to view detailed technical specifications.
No datasheet is available for this part.