
American Technical Ceramics 1008WL222J technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Depth | 2.79mm |
| Height | 2.1mm |
| Inductance | 2.2uH |
| Length | 2.92mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 160MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 1008WL222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.