American Technical Ceramics 100A1R0BT150XC technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 1.4 |
| Product Height (mm) | 1.45(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.4 X 1.4 X 1.45 |
| Capacitance | 1pF |
| Voltage | 150VDC |
| Tolerance | 0.1pF |
| Dielectric | +90±20ppm/C |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 29990 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 100A1R0BT150XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.