American Technical Ceramics 100A220JT150X technical specifications.
| Capacitance | 22pF |
| Package/Case | Ceramic |
| Depth | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 100A220JT150X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.