The 100A Series 2-terminal ceramic capacitor from American Technical Ceramics features a capacitance of 0.0024uF and a DC rated voltage of 150V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a surface mount package. It measures 1.4mm in width and 1.45mm in height.
American Technical Ceramics 100A2R4BW150XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | ATC100A |
| Capacitance | 0.0000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | 100A |
| Height | 1.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 100A2R4BW150XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.