American Technical Ceramics 100B101GP500X technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2.59 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 100B101GP500X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.