American Technical Ceramics 100B121GT300X technical specifications.
| Capacitance | 120pF |
| Package/Case | Ceramic |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 100B121GT300X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.