American Technical Ceramics 100B121KW300XT technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100b |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 100B121KW300XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.