This ceramic capacitor from American Technical Ceramics features a capacitance of 0.13uF and a DC rated voltage of 300V. It has a compact size of 2.79mm in width and length, and a height of 2.59mm. The capacitor operates within a temperature range of -55 to 175 degrees Celsius. It is designed for use in various applications, including general electronics.
American Technical Ceramics 100B131JW300X technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 300 |
| Height | 2.59 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 100B131JW300X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.