American Technical Ceramics 100B151FP300X technical specifications.
| Capacitance | 150pF |
| Package/Case | Ceramic |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for American Technical Ceramics 100B151FP300X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.