
High Q Porcelain Superchip Multilayer Capacitor designed for RF and Microwave applications. Part of the ATC 100B series, it features ultra-low ESR and ESL, high self-resonance, and excellent stability. The high-density porcelain construction provides a rugged, hermetic package suitable for demanding environments.
American Technical Ceramics 100B331GT200XT1K technical specifications.
| Capacitance | 330pF |
| Tolerance | ±2%% |
| Voltage - Rated | 200VDC |
| Temperature Coefficient | P90 (+90 ±30)PPM/°C |
| Operating Temperature | -55 to +125°C |
| Case Size (Imperial) | 1111inch |
| Case Size (Metric) | 2828mm |
| Termination Type | Tin over Nickel over Silver (RoHS) |
| Mounting Type | Surface Mount, MLCC |
| Dimensions (L x W) | 2.79 x 2.79mm |
| RoHS | RoHS 3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for American Technical Ceramics 100B331GT200XT1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.