This ceramic chip capacitor features a capacitance of 3.9pF and a DC rated voltage of 500VDC. It has a tolerance of 0.1pF and a dielectric with a temperature coefficient of +90±30ppm/C. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 175°C. It is constructed with a flat construction and a ceramic chip case style, and has a termination style of pad. The capacitor is suitable for microwave applications and has high Q, high self resonance, low ESR and ESL, low noise, and ultra stable performance.
American Technical Ceramics 100B3R9BTN500XTV technical specifications.
| Capacitance | 3.9pF |
| Voltage | 500VDC |
| Tolerance | 0.1pF |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Superchip® |
| Special Features | High Q|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 2.59(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 100B3R9BTN500XTV to view detailed technical specifications.
No datasheet is available for this part.