This 100pF ceramic chip capacitor has a maximum operating voltage of 2500VDC and a tolerance of ±2%. It features a dielectric with a temperature coefficient of +90±30ppm/C and is suitable for surface mount applications. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
American Technical Ceramics 100C101GVA2500XT technical specifications.
| Capacitance | 100pF |
| Voltage | 2500VDC |
| Tolerance | 2% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 2500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Vertical Axial Ribbon |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.68(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 100C101GVA2500XT to view detailed technical specifications.
No datasheet is available for this part.