American Technical Ceramics 100C120JTN2500XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC100C |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | 100C(CHIP) |
| Height | 3.68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics 100C120JTN2500XT to view detailed technical specifications.
No datasheet is available for this part.