This 2.5nF ceramic capacitor is designed for surface mount applications and features a maximum operating temperature of 125°C. With a DC rated voltage of 500V, it is suitable for a wide range of high-voltage applications. The capacitor measures 6.35mm in width, 5.84mm in length, and 4.19mm in height, making it a compact component for dense PCB designs.
American Technical Ceramics 100C152JPN500XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC100C |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | 100C(CHIP) |
| Height | 4.19 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 100C152JPN500XC to view detailed technical specifications.
No datasheet is available for this part.