This 0.0018uF ceramic chip capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for through hole mounting and has a termination style of axial. The capacitor has a dielectric of +90±30ppm/C and a tolerance of 5%. It is rated for 500VDC and is not suitable for microwave applications.
American Technical Ceramics 100C182JAW500XC technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 4.19(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 100C182JAW500XC to view detailed technical specifications.
No datasheet is available for this part.