This 27pF multilayer ceramic capacitor is rated for 2500VDC with a tolerance of ±5%. It has a dielectric constant of +90±30ppm/C and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a flat construction and has an axial ribbon termination style.
American Technical Ceramics 100C270JAR2500XC technical specifications.
| Capacitance | 27pF |
| Voltage | 2500VDC |
| Tolerance | 5% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 2500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial Ribbon |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.68(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for American Technical Ceramics 100C270JAR2500XC to view detailed technical specifications.
No datasheet is available for this part.