This ceramic capacitor has a capacitance of 330 picofarads and a maximum operating voltage of 1500 volts DC. It has a tolerance of ±2% and a dielectric constant of +90±30 parts per million per degree Celsius. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The case style is ceramic chip and the termination style is pad. It is constructed as a flat multilayer ceramic capacitor.
American Technical Ceramics 100C331GCA1500XT technical specifications.
| Capacitance | 330pF |
| Voltage | 1500VDC |
| Tolerance | 2% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.68(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 100C331GCA1500XT to view detailed technical specifications.
No datasheet is available for this part.