This ceramic chip capacitor features a capacitance of 330pF and a ±5% tolerance. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for use in applications where a high DC rated voltage of 1500VDC is required. The capacitor is mounted through a hole and has an axial termination style. It is manufactured by American Technical Ceramics and is classified as a multilayer ceramic (MLCC) capacitor.
American Technical Ceramics 100C331JAW1500XC technical specifications.
| Capacitance | 330pF |
| Voltage | 1500VDC |
| Tolerance | 5% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 1500VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.68(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 100C331JAW1500XC to view detailed technical specifications.
No datasheet is available for this part.