This multilayer ceramic capacitor has a capacitance of 390pF and a DC rated voltage of 1500VDC with a tolerance of ±10%. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is a ceramic chip type with an axial ribbon termination style and a maximum height of 3.68mm. It is manufactured by American Technical Ceramics and is classified as a multilayer ceramic (MLCC) capacitor.
American Technical Ceramics 100C391KMN1500XC technical specifications.
| Capacitance | 390pF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial Ribbon |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.68(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 100C391KMN1500XC to view detailed technical specifications.
No datasheet is available for this part.