Cap Ceramic 3.9pF 2500V +90±30ppm/C 0.25pF Pad SMD 125°C Low ESR Medical T/R
American Technical Ceramics 100C3R9CTN2500XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC100C |
| Capacitance | 0.0000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | 100C(CHIP) |
| Height | 3.68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics 100C3R9CTN2500XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.