This 1000VDC multilayer ceramic capacitor features a capacitance of 820pF with a tolerance of ±1%. It has a dielectric constant of +90±30ppm/C and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is constructed with a flat construction and has a vertical axial ribbon termination style.
American Technical Ceramics 100C821FVA1000XT technical specifications.
| Capacitance | 820pF |
| Voltage | 1000VDC |
| Tolerance | 1% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Vertical Axial Ribbon |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 4.19(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 100C821FVA1000XT to view detailed technical specifications.
No datasheet is available for this part.