This 110pF ceramic chip capacitor has a maximum operating voltage of 3600VDC and a tolerance of ±5%. It features a standard dielectric material with a temperature coefficient of +90±30ppm/C. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
American Technical Ceramics 100E111JAR3600XT technical specifications.
| Capacitance | 110pF |
| Voltage | 3600VDC |
| Tolerance | 5% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 3600VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial Ribbon |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 4.32(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 100E111JAR3600XT to view detailed technical specifications.
No datasheet is available for this part.