American Technical Ceramics 100E152JT1000XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.65 |
| Length | 9.65 |
| Manufacturer Series | ATC100E |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | 100E(CHIP) |
| Height | 4.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 100E152JT1000XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.