American Technical Ceramics 111UEC330K100TT technical specifications.
| Capacitance | 33pF |
| Package/Case | Ceramic |
| Depth | 0.889mm |
| Length | 0.889mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 111UEC330K100TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.