American Technical Ceramics 113HBB0R5B100TT technical specifications.
| Capacitance | 0.5pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | BB |
| Type | Microwave SLC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 2.032 X 1.016 X 0.3mm |
| Microwave Application | Yes |
| Tradename | Twin Cap® |
| Special Features | Extremely High Self-Resonant Frequencies|Low Insertion Loss |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 113HBB0R5B100TT to view detailed technical specifications.
No datasheet is available for this part.